342-056-559-201

Heilind Number:EDA342-056-559-201
Manufacturer:EDAC
Manufacturer Number:342-056-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-559-201

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for efficient power transmission, it boasts a 3A amperage capacity, suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance and safety. With two rows and 56 positions, it offers ample connectivity options, while the copper alloy contacts guarantee optimal signal conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Its right-angle mount orientation allows for space-saving arrangement, ideal for compact designs. Operating efficiently in a wide temperature range from -40 to 105°C, it is perfect for industrial environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.