342-056-559-203

Heilind Number:EDA342-056-559-203
Manufacturer:EDAC
Manufacturer Number:342-056-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-559-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and reliability for your electronic projects. With a double-row design and 56 positions, it provides ample connectivity options. The copper alloy contacts ensure efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation makes it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly task. Upgrade your setup with this essential component for seamless data transfer and power delivery.