342-056-559-204

Heilind Number:EDA342-056-559-204
Manufacturer:EDAC
Manufacturer Number:342-056-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-559-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for durability and efficiency, this connector boasts a 3A amperage and features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in high-temperature environments ranging from -40 to 105 °C. With two rows and a total of 56 positions, it offers ample connectivity options for your applications. The copper alloy contact material and .1-inch pitch guarantee secure and precise connections, while the .2-inch row spacing and right-angle mount orientation facilitate seamless integration into your PCB layout. Elevate your board-to-board connections with this essential component.