342-056-559-207

Heilind Number:EDA342-056-559-207
Manufacturer:EDAC
Manufacturer Number:342-056-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-559-207

Detailed Description

Enhance board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector ensures easy identification during installation. With an amperage rating of 3 A, it offers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The two rows of Copper Alloy contacts, with a pitch of .1 in and row spacing of .2 in, provide efficient signal transfer across 56 positions. Its Right Angle mount orientation facilitates space-saving installations. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.