342-056-559-208

Heilind Number:EDA342-056-559-208
Manufacturer:EDAC
Manufacturer Number:342-056-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-559-208

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue. With two rows of copper alloy contacts offering a total of 56 positions, it ensures reliable power transmission at a maximum amperage of 3A. The compact .1-inch pitch and .2-inch row spacing facilitate precise board-to-board connections, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance in various environments. Trust in its quality for your connectivity needs.