342-056-559-212

Heilind Number:EDA342-056-559-212
Manufacturer:EDAC
Manufacturer Number:342-056-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees optimal performance, even in harsh environments. With two rows and 56 positions, it offers ample connectivity options. The copper alloy contact material and .1-inch pitch deliver efficient signal transfer. Perfect for right-angle mounting, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB assembly needs. Explore our range of connectors for more options in enhancing your electronic setups.