342-056-560-202

Heilind Number:EDA342-056-560-202
Manufacturer:EDAC
Manufacturer Number:342-056-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-560-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation. With a 3 A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. This connector boasts a dual-row design with 56 positions, offering ample connectivity options. Its .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your system with this Straight-mount Card Edge Connector and experience enhanced performance and reliability.