342-056-560-203

Heilind Number:EDA342-056-560-203
Manufacturer:EDAC
Manufacturer Number:342-056-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration. Designed with precision and durability in mind, this connector boasts a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows and a total of 56 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether you require straight mounting orientation or operate in extreme conditions, with an operating temperature range of -40 to 105°C, this connector delivers consistent results. Upgrade your setup today with this essential component.