342-056-560-204

Heilind Number:EDA342-056-560-204
Manufacturer:EDAC
Manufacturer Number:342-056-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-560-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector boasts a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows of copper alloy contacts, it offers seamless connectivity at a pitch of .1 in. The 56 positions allow for versatile applications, while the straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Explore our range of high-quality products in the Connectors category.