342-056-560-207

Heilind Number:EDA342-056-560-207
Manufacturer:EDAC
Manufacturer Number:342-056-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-560-207

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a vibrant Green color and is crafted from durable UL 94V-0 Thermoplastic Polyester for optimal safety and longevity. With a double row configuration and 56 positions, it offers ample space for streamlined data transmission. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, it guarantees a secure fit. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.