342-056-560-208

Heilind Number:EDA342-056-560-208
Manufacturer:EDAC
Manufacturer Number:342-056-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-056-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-056-560-208

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB connections. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a current rating of 3 A, it guarantees efficient power transmission. Its dual-row configuration and copper alloy contact material offer enhanced conductivity, while the .1-inch pitch and .2-inch row spacing provide optimal signal integrity. Boasting 56 positions, it facilitates extensive board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential connector for seamless and secure electronic assemblies.