342-057-500-101

Heilind Number:EDA342-057-500-101
Manufacturer:EDAC
Manufacturer Number:342-057-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-500-101

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Featuring a vibrant green color, it boasts a single row design with 57 positions, ideal for streamlined installations. The contact material, made of durable copper alloy, ensures secure and efficient conductivity. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and seamless integration. Its straight mount orientation further facilitates easy assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this high-performance component.