342-057-520-101

Heilind Number:EDA342-057-520-101
Manufacturer:EDAC
Manufacturer Number:342-057-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-520-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. Boasting a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures both visual appeal and reliability. With a single row housing, it accommodates 57 positions, each featuring copper alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while its straight mount orientation offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Explore its full potential in our wide range of PCB connectors.