342-057-520-103

Heilind Number:EDA342-057-520-103
Manufacturer:EDAC
Manufacturer Number:342-057-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-520-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted with precision and durability in mind, this connector features a single row of 57 positions, ensuring reliable connectivity for your electronic devices. The copper alloy contacts guarantee efficient signal transmission, while the UL 94V-0 thermoplastic polyester housing offers robust protection. With a pitch of .1 inches and row spacing of .2 inches, it provides easy and secure mounting on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Trust in our green Card Edge Connector to optimize your electronic systems' performance.