342-057-520-104

Heilind Number:EDA342-057-520-104
Manufacturer:EDAC
Manufacturer Number:342-057-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-520-104

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row with 57 positions, ensuring compatibility with a range of devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it not only offers superior strength and longevity but also adds a pop of color to your setup. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB assembly projects. Upgrade your connectivity solutions with this essential connector.