342-057-521-101

Heilind Number:EDA342-057-521-101
Manufacturer:EDAC
Manufacturer Number:342-057-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-521-101

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector features a single row with 57 positions and a .1-inch pitch, ensuring precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The green housing not only offers a vibrant touch but also denotes compliance with industry standards. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether for data transfer, power distribution, or signal routing, this Card Edge Connector, with its straight mount orientation and .2-inch row spacing, facilitates seamless board-to-board connections. Trust in its quality and efficiency for your connectivity needs.