342-057-521-102

Heilind Number:EDA342-057-521-102
Manufacturer:EDAC
Manufacturer Number:342-057-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. This essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and precise .1-inch pitch, it offers seamless integration for 57 positions. The Copper Alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports efficient power transmission. Engineered for optimal performance, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for various electronic applications, this connector is a must-have in any PCB assembly toolkit.