342-057-521-104

Heilind Number:EDA342-057-521-104
Manufacturer:EDAC
Manufacturer Number:342-057-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-521-104

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component boasts a single row configuration with 57 positions, offering ample room for versatile connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY electronics project. Trust in its exceptional quality to streamline your PCB assembly process.