342-057-521-112

Heilind Number:EDA342-057-521-112
Manufacturer:EDAC
Manufacturer Number:342-057-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-521-112

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3 A amperage rating and features durable Copper Alloy contacts for reliable signal transfer. The UL 94V-0 Thermoplastic Polyester housing ensures a safe and sturdy assembly, while the vibrant Green color adds a touch of visual appeal. With a single row layout and 57 positions, it offers ample connectivity options for your circuit boards. The .1 inch pitch and .2 inch row spacing allow for precise alignment during installation, and the straight mount orientation simplifies integration. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial environments. Upgrade your connectivity solutions with this essential component, perfect for applications in electronics, telecommunications, and beyond.