342-057-523-101

Heilind Number:EDA342-057-523-101
Manufacturer:EDAC
Manufacturer Number:342-057-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-523-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vivid green hue, this connector ensures reliable power transmission with a current rating of 3A. Featuring a single row layout with 57 positions on a .1-inch pitch, it facilitates precise connections while maintaining efficient signal flow. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component, perfect for high-performance applications.