342-057-523-102

Heilind Number:EDA342-057-523-102
Manufacturer:EDAC
Manufacturer Number:342-057-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-523-102

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With a single row, it boasts 57 positions to accommodate multiple connections. The contact material is made of resilient Copper Alloy, ensuring stable and efficient conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various applications. Its straight mount orientation and .1-inch pitch make for easy installation on PCBs. Trust in this connector for seamless board-to-board connections in your projects.