342-057-523-103

Heilind Number:EDA342-057-523-103
Manufacturer:EDAC
Manufacturer Number:342-057-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-523-103

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision, this green-hued connector boasts a single row layout, accommodating 57 positions with a pitch of .1 inches. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers efficient and secure board-to-board connections. Ideal for various electronic applications, this connector is a must-have for your connectivity needs.