342-057-523-104

Heilind Number:EDA342-057-523-104
Manufacturer:EDAC
Manufacturer Number:342-057-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-523-104

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for precision and durability, this connector features a single row with 57 positions, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees reliability even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal conductivity and signal integrity. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its performance to streamline your electronic connections efficiently.