342-057-523-108

Heilind Number:EDA342-057-523-108
Manufacturer:EDAC
Manufacturer Number:342-057-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-523-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 57 positions, perfect for a wide range of applications. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. Crafted with Copper Alloy contacts, it offers reliable conductivity, while the green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Trust in our connector for efficient and dependable board-to-board connections.