342-057-524-101

Heilind Number:EDA342-057-524-101
Manufacturer:EDAC
Manufacturer Number:342-057-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking shade of green. Designed for seamless integration, it features a single row with 57 positions, each crafted from durable copper alloy for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures robustness, while a low pitch of .1 inch and row spacing of .2 inch guarantee precise alignment. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a must-have in any electronics assembly toolkit. Elevate your connectivity game with this essential component.