342-057-524-102

Heilind Number:EDA342-057-524-102
Manufacturer:EDAC
Manufacturer Number:342-057-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-524-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, it boasts a single row layout with 57 positions, allowing for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in even the most demanding environments. Its Copper Alloy contacts offer superior conductivity, while the green color coding simplifies identification during installation. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial applications. Choose optimal connectivity solutions with this essential component.