342-057-524-108

Heilind Number:EDA342-057-524-108
Manufacturer:EDAC
Manufacturer Number:342-057-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-524-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a vibrant Green color and is engineered to deliver seamless power transmission, supporting an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safe and reliable operation, even in demanding environments. With a single row configuration and a total of 57 positions, this connector offers ample connectivity options for your electronic components. The Copper Alloy contact material ensures optimal signal transfer, while the .1-inch pitch and .2-inch row spacing facilitate easy integration. Suitable for straight mount orientation, it allows for efficient PCB-to-PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.