342-057-540-101

Heilind Number:EDA342-057-540-101
Manufacturer:EDAC
Manufacturer Number:342-057-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-540-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connectivity. Designed with precision, this green connector boasts a single row of 57 copper alloy contacts, ensuring optimal signal transmission. Constructed from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and secure mounting. Its straight orientation facilitates hassle-free installation, while its 3A amperage capacity caters to power-intensive applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for diverse industrial settings. Elevate your electronic projects with this high-performance Card Edge Connector.