342-057-540-104

Heilind Number:EDA342-057-540-104
Manufacturer:EDAC
Manufacturer Number:342-057-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-540-104

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also ensures easy identification on circuit boards. Constructed with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, this connector guarantees reliable performance. With a single row design, a pitch of .1 inches, and a total of 57 positions, it offers seamless integration for intricate circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility in various applications. Trust in this essential component for secure and high-speed data transfer on your PCBs.