342-057-540-112

Heilind Number:EDA342-057-540-112
Manufacturer:EDAC
Manufacturer Number:342-057-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 57 positions, ensuring optimal performance for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers both reliability and style. The copper alloy contact material guarantees efficient power transmission, with a pitch and row spacing of .1 and .2 inches respectively. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have for any PCB assembly project. Trust in our connector to deliver superior quality and performance every time. Elevate your connectivity experience with this essential component.