342-057-541-101

Heilind Number:EDA342-057-541-101
Manufacturer:EDAC
Manufacturer Number:342-057-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-541-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 57 positions, ensuring optimal functionality in your electronic assemblies. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green color, guarantees longevity and reliability. Engineered with precision, the contact material is made of Copper Alloy, offering superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential component, perfect for professionals in the electronics industry.