342-057-541-102

Heilind Number:EDA342-057-541-102
Manufacturer:EDAC
Manufacturer Number:342-057-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-541-102

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless circuit board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in various applications. Featuring a single row design with 57 positions and a pitch of .1 inch, it facilitates precise board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating accommodates power-intensive tasks. With a straight mount orientation and operating temperature range of -40 to 105°C, it offers versatility in installation and usage. Trust in this essential connector for efficient and secure electronic connections.