342-057-541-103

Heilind Number:EDA342-057-541-103
Manufacturer:EDAC
Manufacturer Number:342-057-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed with precision for seamless integration. Featuring a vibrant green color, this connector offers a reliable 3A amperage for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row design and 57 positions, it provides ample connectivity options for your applications. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this high-quality connector for seamless board-to-board connections in your projects.