342-057-541-104

Heilind Number:EDA342-057-541-104
Manufacturer:EDAC
Manufacturer Number:342-057-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a single row of 57 positions with a pitch of .1 inches, ensuring precise and efficient connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The Copper Alloy contact material and 3A amperage rating deliver optimal conductivity, while the straight mount orientation simplifies installation. With a wide operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Explore its versatility in the field of PCB connectivity.