342-057-541-107

Heilind Number:EDA342-057-541-107
Manufacturer:EDAC
Manufacturer Number:342-057-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-541-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector boasts a single row layout with 57 positions, ensuring efficient data transfer in your electronic devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Made of high-quality Copper Alloy, the contacts offer reliable conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy integration. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for secure installation. Elevate your connectivity solutions with this essential component.