342-057-541-108

Heilind Number:EDA342-057-541-108
Manufacturer:EDAC
Manufacturer Number:342-057-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Engineered for reliable performance, this connector features a single row housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 57 positions and a pitch of .1 inches, it offers ample space for seamless board-to-board connections. The Copper Alloy contacts guarantee efficient power transmission, rated at 3A. Its straight mount orientation and compact design make it ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have component for your PCB assembly needs. Explore our wide range of connectors for more options.