342-057-542-101

Heilind Number:EDA342-057-542-101
Manufacturer:EDAC
Manufacturer Number:342-057-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-542-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for high performance, this connector features a single row configuration with 57 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable and efficient power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit boards. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in diverse environments. Elevate your electronic designs with this essential component.