342-057-542-102

Heilind Number:EDA342-057-542-102
Manufacturer:EDAC
Manufacturer Number:342-057-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-542-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is designed for reliable power transmission, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety in operation. With a single row configuration and a pitch of .1 inch, it offers seamless integration onto your board. The 57 copper alloy contacts ensure optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Explore our range of connectors today and elevate your PCB assembly experience.