342-057-542-104

Heilind Number:EDA342-057-542-104
Manufacturer:EDAC
Manufacturer Number:342-057-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-542-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector not only adds a pop of color but also offers superior functionality. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its single row design with 57 positions allows for efficient signal transmission. The copper alloy contact material and a pitch of .1 in ensure excellent conductivity. With a row spacing of .2 in and straight mount orientation, it offers easy installation on your board. Operating within a wide temperature range of -40 to 105 °C, it remains reliable in diverse environments. Upgrade your PCB connections with this high-quality Card Edge Connector.