342-057-544-108

Heilind Number:EDA342-057-544-108
Manufacturer:EDAC
Manufacturer Number:342-057-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-544-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a single row configuration and 57 positions, it offers ample connectivity options for seamless data transmission. The Copper Alloy contact material guarantees efficient power delivery, while the green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for both indoor and outdoor use. Its compact design, with a pitch of .1 in and row spacing of .2 in, facilitates easy installation on PCBs. Whether you're a professional in need of high-quality components or a hobbyist working on a project, this connector is a must-have in your toolkit. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your connectivity game with this essential component.