342-057-558-101

Heilind Number:EDA342-057-558-101
Manufacturer:EDAC
Manufacturer Number:342-057-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both durability and high performance. With a single row layout and 57 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise assembly. Its right-angle mount orientation facilitates easy installation, making it ideal for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for your connectivity needs. Explore our range of connectors for seamless board-to-board connections in your projects.