342-057-558-102

Heilind Number:EDA342-057-558-102
Manufacturer:EDAC
Manufacturer Number:342-057-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also delivers exceptional functionality. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. This connector boasts a single row configuration with 57 positions, allowing for efficient signal transmission. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Designed for right-angle mounting, it's suitable for a variety of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for your PCB connectivity needs. Elevate your projects with this essential component.