342-057-558-104

Heilind Number:EDA342-057-558-104
Manufacturer:EDAC
Manufacturer Number:342-057-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-558-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 57 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance. The green color adds a visually appealing touch to your setup, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its 3A amperage rating and robust construction to meet your connectivity needs with ease. Explore more of our premium connectors in the PCB Connectors category.