342-057-558-107

Heilind Number:EDA342-057-558-107
Manufacturer:EDAC
Manufacturer Number:342-057-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 57 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability. The contact material, made of Copper Alloy, provides optimal conductivity for smooth signal transmission. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your board. Its right-angle mount orientation saves space and simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Elevate your PCB design with this essential component.