342-057-558-108

Heilind Number:EDA342-057-558-108
Manufacturer:EDAC
Manufacturer Number:342-057-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-558-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a current rating of 3 A and features a single row configuration with 57 positions. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the contact material is Copper Alloy, ensuring reliable conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for seamless board-to-board connections, this connector is a must-have for your electronic projects.