342-057-559-101

Heilind Number:EDA342-057-559-101
Manufacturer:EDAC
Manufacturer Number:342-057-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-559-101

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Boasting a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design and 57 positions, it offers ample connectivity for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Ideal for board-to-board PCB connections, its right-angle mount orientation offers flexibility in installation. Trust in this connector for seamless, efficient electronic assembly.