342-057-559-102

Heilind Number:EDA342-057-559-102
Manufacturer:EDAC
Manufacturer Number:342-057-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-559-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in vibrant green. Designed for seamless integration, it boasts a single row configuration with 57 positions and a .1 inch pitch, offering optimal performance for your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliability in demanding environments. With a low profile right angle mount orientation, it saves space and allows for efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Trust in its quality and versatility for your next project.