342-057-559-104

Heilind Number:EDA342-057-559-104
Manufacturer:EDAC
Manufacturer Number:342-057-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-559-104

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row layout with 57 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees superior performance and longevity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures reliability in any environment. Elevate your connectivity solutions with this essential component.