342-057-559-108

Heilind Number:EDA342-057-559-108
Manufacturer:EDAC
Manufacturer Number:342-057-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-057-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-057-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously crafted for optimal performance. With a vibrant green hue, it adds a pop of color to your setup while delivering a robust amperage of 3 A. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Featuring a single row design with 57 positions, it offers seamless integration for your electronic components. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications in the Products, Connectors, and PCB Connectors categories. Elevate your connectivity game with this essential component for Board To Board PCB connections.