342-058-500-102

Heilind Number:EDA342-058-500-102
Manufacturer:EDAC
Manufacturer Number:342-058-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-058-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-058-500-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green color. Designed for precision, it features 58 positions in a single row with a .1-inch pitch and .2-inch row spacing. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with a 3A amperage rating. Its straight mount orientation offers seamless integration, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Upgrade your setup with this essential component, perfect for various applications in the electronics industry.